PAGNA 20406-06 Basic Colours Loose-leaf file A5 2 rings Blue

MPN
20406-06
Brand
PAGNA
EAN-13
4009212313584
Order Code
19-4847
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

PAGNA 20406-06 is a high-quality loose-leaf file designed with a focus on utility and durability, identifiable by its distinctive blue exterior from the Basic Colours series. This document file accommodates the A5 paper size and is equipped with two robust metal rings that provide secure retention and easy page manoeuvrability, making it suitable for both professional and personal document management. Engineers and technical professionals will find it ideal for organising project documentation, technical notes, and data sheets, especially in field environments where compact and efficient filing systems are essential. The PAGNA loose-leaf file's effective design and reliable performance make it an invaluable tool in diverse applications, ranging from report compiling to systematic data storage.
Type Loose Leaf File
Colour Blue
Size A5
Description PAGNA ring binder Basic Colors DIN A5 Cardboard blue
Filing mechanism Method 2 rings
No. of sheets (max.) 200 sheets (80 g/m²)
Outer lining Material Polypropylene
Pocket No
Spine Width 35mm
Steadies No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot