PAGNA 1554283 Signature folder A4 20 compartments

MPN
1554283
Brand
PAGNA
EAN-13
4013951001008
Order Code
19-4845
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £15.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PAGNA 1554283 is a signature folder designed to accommodate A4 documents efficiently, providing 20 compartments for organised storage and easy categorisation. Precision engineered for durability, this folder is suitable for environments requiring meticulous document management, such as offices, engineering departments, and archival facilities. The robust construction ensures long-term use, making it ideal for tasks that demand systematic filing and quick access to project schematics, blueprints, and professional documentation.
Type Loose Leaf File
Colour Black
Size A4
Compartment Divider Colour Rose
Cover Material Plastic
Height 350mm
Label Yes
Material Grey Cardboard
No. of compartments 20
No. of peepholes 3
Width 240mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot