PAGNA 1554282 Signature folder A4 10 compartments

MPN
1554282
Brand
PAGNA
EAN-13
4013951002913
Order Code
19-4843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.22 £8.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

PAGNA 1554282 is a signature folder designed to organise documents efficiently with a total of 10 compartments, accommodating A4-sized papers. This product is ideal for organising client agreements, maintaining clear document separation, and ensuring straightforward retrieval in professional settings such as law offices, architectural firms, and engineering consultancies. Constructed with durability in mind, the folder provides reliability and longevity even in demanding workplace conditions, making it suitable for repetitive use where document integrity is crucial.
Type Loose Leaf File
Colour Black
Size A4
Compartment Divider Colour Rose
Cover Material Plastic
Height 350mm
Label Yes
Material Grey Cardboard
No. of compartments 10
No. of peepholes 3
Width 240mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot