PAGNA 1554277 Organiser A4 Blue Chipboard 7 Compartments

MPN
1554277
Brand
PAGNA
EAN-13
4013951007963
Order Code
19-4841
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

PAGNA 1554277 is an organiser designed for efficient document management and filing, constructed from durable blue chipboard material. This particular model accommodates A4-sized documents and is equipped with seven compartments, providing ample space for categorising various papers or project materials. Its robust construction and organisational capacity make it well-suited for use in office environments, design studios, or educational institutions where systematic filing is essential. The organiser facilitates easy access and retrieval of documents, enhancing workflow and productivity in technical settings.
Type Organiser
Colour Blue
Size A4
Compartment Divider Colour Black
Cover Material Chipboard
Cutout Yes
Grammage 280g/m²
Locking type Elastic band
Material Cardboard
No. of compartments 7
No. of peepholes 2
Sleeve Dimensions 335g/m²

Reviews

Be the first to submit a review

Trustpilot