P6KE6V8CA Diotec Suppression Diode 57A 6.8V

MPN
P6KE6.8CA
Brand
Diotec
EAN-13
2050000055225
Order Code
50-0477
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.125
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 838 in stock

The P6KE6V8CA is a bidirectional, axial leaded transient voltage suppression diode with a VWM of 5.8V and a nominal VBR of 6.8V. Designed to protect electronic circuits from voltage spikes and overvoltage faults.


  • 600W Peak power
  • Bidirectional
  • Fast response times
  • Low surge resistance
  • DO-15 package
  • Case classification UL 94V-0
Type P6KE
Package Type DO-15
Breakdown Voltage (Vbr) 7.14V
Clamping Voltage (Vc) 10.5V
Junction Operating Temperature (Tj) -50 to +175°C
Peak Pulse Current (Ippm) 57.1A
Peak Pulse Power (Pppm) 600W
Polarity Bidirectional
Reverse Stand-Off Voltage (Vrwm) 5.8V
Steady State Power (Pd) 5W

Reviews

Be the first to submit a review

Accessories


Trustpilot