P402 Rim Lock Grey Finish 102 x 76mm Visi

Yale Locks Brand: Yale Locks

The Yale 402 traditional rim locks provide basic security and should only be used where a high level of security is not required. Rim locks are ideal for internal doors or gates and outbuildings. These rim locks are held on by three screws and the keep by two screws; anyone with a simple screwdriver can remove the lock internally and open the door.

It is operated by using the key and handle from either side of the door. One turn of the key deadlocks the bolt. For use with rim lock knob handles.

Case Size: 102mm x 76mm.

This Yale P402GRY is a narrow case design finished in Grey and and is supplied with 2 keys. This Yale lock is not for high security and should not be used in this manner. Ideal to use on sheds or internal doors where there is an external door with high security locks fitted. The lock is covered by a 2 Year Guarantee and has a Standard Security Rating.

Case Finish: Grey
Size: 102 x 76mm

Description Image Product Buy Pricing (Ex VAT) Type
Yale Locks P402 Rim Lock Grey Finish 102 x 76mm Visi
Yale Locks P402 Rim Lock Grey Finish 102 x 76mm Visi
Standard range
Order code: 97-6146
MPN: 60402305077

Despatched within 4 working days - 20 in stock
1+ £20.34
Price per unit Ex VAT
Lock
Yale Locks P402 Rim Lock Black Finish 102 x 76mm Visi
Yale Locks P402 Rim Lock Black Finish 102 x 76mm Visi
Standard range
Order code: 97-6147
MPN: P-402-BK

Despatched within 4 working days - 20 in stock
1+ £14.15
Price per unit Ex VAT
Lock

Trustpilot