P401 Rim Lock Polished Brass Finish 138 x 76mm Visi

Yale Locks Brand: Yale Locks

The Yale 401 traditional rim locks provide basic security and should only be used where a high level of security is not required. Rim locks are ideal for internal doors or gates and outbuildings. These rim locks are held on by three screws and the keep by two screws; anyone with a simple screwdriver can remove the lock internally and open the door.

It is operated by using the key and handle from either side of the door. One turn of the key deadlocks the bolt. For use with rim lock knob handles.

Case Size: 138mm x 76mm.
Backset: 42mm.

This Yale P401CH has a Case Finish in Polished Brass and and is supplied with 2 keys.
The lock is covered by a 2 Year Guarantee and has a Standard Security Rating.

Visi Packed

Description Image Product Buy Pricing (Ex VAT) Type
Yale Locks P401 Rim Lock Polished Brass Finish 138 x 76mm Visi
Yale Locks P401 Rim Lock Polished Brass Finish 138 x 76mm Visi
Standard range
Order code: 97-6143
MPN: 60401305025

Despatched within 4 working days - 15 in stock
1+ £25.64
Price per unit Ex VAT
Lock
Yale Locks P401 Rim Lock Grey Finish 138 x 76mm Visi
Yale Locks P401 Rim Lock Grey Finish 138 x 76mm Visi
Standard range
Order code: 97-6144
MPN: 60401305077

Despatched within 4 working days - 5 in stock
1+ £21.22
Price per unit Ex VAT
Lock
Yale Locks P401 Rim Lock Black Finish 138 x 76mm Visi
Yale Locks P401 Rim Lock Black Finish 138 x 76mm Visi
Standard range
Order code: 97-6145
MPN: 60401305078

Despatched within 4 working days - 5 in stock
1+ £15.92
Price per unit Ex VAT
Lock

Trustpilot