P28s Marine Lamp 2250c

P28s Marine Lamp 2250c

MPN
303842449
Brand
RVFM
Order Code
23-9008

Discontinued


Tubular Marine Lamp, 65W Power Rating, 220V Voltage Rating, 525lm Luminous Intensity, P28s Base, 1500hrs Rated Life, Clear Bulb Finish, 39mm Diameter, Industrial Marine Lamp
Type Marine Lamp
Base P28s
Operating Voltage 220V
Bulb Finish Clear
Length 108mm
Luminous Intensity 525lm
Operating Life 1500h
Rating 65W

Trustpilot