P28s Marine Lamp 1150c

P28s Marine Lamp 1150c

MPN
303842450
Brand
RVFM
Order Code
23-9007

Discontinued


Tubular Marine Lamp, 60W Power Rating, 110V Voltage Rating, 575lm Luminous Intensity, P28s Base, 1500hrs Rated Life, Clear Bulb Finish, 39mm Diameter, Industrial Marine Lamp
Type Marine Lamp
Base P28s
Operating Voltage 110V
Bulb Finish Clear
Length 108mm
Luminous Intensity 575lm
Rated Life 1500h
Rating 60W

Trustpilot