Owl Labs MTW405-2000 Meeting Owl 4+ 360-Degree, 4K Smart Video Conference Camer

MPN
MTW405-2000
Brand
Owl Labs
UPC-12
850022203879
Order Code
70-5566
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2100.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 33 in stock

The Meeting Owl 4+ is our next-generation all-in-one camera, speaker, and mic device that combines 4K 360° video with award-winning speaker-switching software and purpose-built enterprise features to power effective hybrid collaboration in any space. The Meeting Owl is certified for Microsoft Teams and compatible with all web-based video conferencing platforms, including Google Meet, Zoom, Slack, GoTo Meeting, and many others. Pair with an Owl Bar or pair two Meeting Owls to expand your coverage, and even add a Whiteboard Owl or Expansion Mic to complete a full-room hybrid setup.
  • ENGAGING HYBRID COLLABORATION - NOW IN 4K. The Meeting Owl 4+ is an all-in-one video conferencing device that captures 360° video in 4K and 360° audio up to 18’ (5.5m). Automatically focuses on whoever is speaking to foster active collaboration and increased participation while showing a 360° view of the room
  • AWARD-WINNING INTELLIGENCE. Features the award-winning and proprietary Owl Intelligence System, which uses visual and audio cues to automatically focus on and capture the best view of in-room speakers so remote participants can engage and participate in hybrid discussions effectively and productively
  • EASY DEPLOYMENT. Go from unboxing to your first meeting in 6 min with our plug-and-play USB device. IT admins can seamlessly manage their fleet of devices from our management tool, The Nest, via bulk registration, default settings management, and more
  • SMALL TO LARGE ROOM COVERAGE. The flexibility of the Owl Labs ecosystem is unmatched. Pair two Meeting Owls, a Meeting Owl and an Owl Bar, or add an Expansion Mic to expand video and audio reach in larger spaces. Compatible with Owl Labs’ Whiteboard Owl to complete your hybrid room setup
  • ENTERPRISE FEATURES. Includes enterprise WiFi connection, built-in Kensington lock, and power over ethernet connection via adapter
  • UNIVERSALLY COMPATIBLE. Certified for Microsoft Teams. Compatible with virtually all web-based video conferencing platforms, including Zoom, GoToMeeting, Google Meet, Cisco Webex, and many others
Wireless Wireless

Reviews

Be the first to submit a review

Trustpilot