Oval Neon Rocker Switch 220v Amber

Oval Neon Rocker Switch 220v Amber

MPN
R13-257B2 AMBER
Brand
SCI
Order Code
78-0226

Discontinued


Oval Snap-In Rocker Switch, SPST Contact, On-Off Operation, 10A Contact Current, 250Vac Contact Voltage, Brass Contact, Silver Plated, 35.2 x 17.8mm Panel, Solder Lug Terminal, Illuminated, 42mm Long, 26mm Wide, 16mm High, Contact Rating 10A 125Vac, 6A 250Vac, These Low-cost, Panel Mounting Rocker Switches have Neon Indicators within the Oval Actuators and are Suitable for a Wide Range of Applications, Available with Amber Indicator, 3P SPST Circuitry, Snap-in Mounting Makes them Easy to Install, Max Thickness 2mm, Nylon Frame to UL 94V-2, SCI R13-257 Series
Contact Configuration SPST

Questions

*Question functionality currently disabled
Question by: Product code: 78-0226

Q. Do you offer a DC version of this or any other illuminated rocker switches, to work with 12v and 24v DC?

A. Hi Jason, we do not have this particular rocker switch with a DC option – but there are some DC rated switches in a similar style such as 75-0340, 75-0344, 75-0356 and 75-0366


Trustpilot