Oupiin 2111-1*03G00SB 3W Single Row PCB Header Plug

MPN
2111-1*03G00SB
Brand
Oupiin
Order Code
22-3130
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Number of Positions:

    3 40
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.097
100+ £0.079
1000+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 3,800 in stockAdditional quantity lead time 5 months

A low-cost low profile PCB header plug with 3 ways for connections between circuit boards. Mates with 2106, 2141, 2143 and 2148 PCB sockets.


  • 2mm pitch
  • Gold plated PCB header
  • 1A current rating
  • Solder termination
  • Gold plated brass contact material
  • Plastic housing material
  • 500VAC dielectric withstanding voltage
  • Side-to-side and end-to-end stackable
  • Oupiin 2111 Series
Type Header
Number of Positions 3
Pitch 2mm
Number of Rows 1
Mouning Orientation Straight
Connection Through hole

Reviews

Be the first to submit a review

Trustpilot