Oupiin 2044-2*10G00SA 10+10 Straight Double Row Socket

MPN
2044-2*10G00SA
Brand
Oupiin
Order Code
22-5140
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £1.12
100+ £0.985
500+ £0.672
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 323 in stockAdditional quantity lead time 5 months

This 20-way PCB socket from Oupiin is part of a low-cost interconnection system for making quick on-board contact with multi-way circuits.


  • Gold plated
  • Straight orientation
  • Double row (10 + 10 ways)
  • High profile 8.50mm
  • Mates with 0.64mm square pin
  • Current rating 2A
  • Pitch 2.54mm
Pitch 2.54mm
No. of Rows 2
No. of Ways 20
Connection Through hole
Number of pins 10
Orientation Straight
Type Header

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot