Easter Opening Hours and Delivery Dates here

Oupiin 2044-1*25G00SA 25 Way Straight Single Row Socket

Order Code:

22-5114

Brand: Oupiin MPN: 2044-1*25G00SA

Discontinued


Straight single row PCB socket with 25 ways from the Oupiin 2044 series.

  • 2A current rating
  • 2.54mm pitch
  • Solder termination
  • Gold-plated phosphor bronze contact material
  • Glass filled PBT housing material
  • 1000V AC dielectric voltage
Pitch 2.54mm
No. of Rows 1
Connection Through hole
Number of Pins 25
Orientation Straight
Type Header

Alternatives (1)

You may also like


Trustpilot