Oupiin 2044-1*20G00SA 20 Way Straight Single Row Socket

MPN
2044-1*20G00SA
Brand
Oupiin
Order Code
22-5112
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.211
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 430 in stockAdditional quantity lead time 5 months

Straight single row PCB socket with 20 ways from the Oupiin 2044 series.

  • 2A current rating
  • 2.54mm pitch
  • Solder termination
  • Gold-plated phosphor bronze contact material
  • Glass filled PBT housing material
  • 1000V AC dielectric voltage
Pitch 2.54mm
No. of Rows 1
No. of Ways 20
Connection Through hole
Number of pins 20
Orientation Straight
Type Header

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot