Otterbox 78-81359 Cell phone cable black USB-C to USB-C 1m USB Cable Assembly

MPN
78-81359
Brand
Otterbox
EAN-13
0840304749812
Order Code
19-4821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £11.68 £9.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Otterbox 78-81359 is a USB cable assembly designed with dual USB-C connectors, measuring 1 metre in length. This Otterbox cell phone cable facilitates high-speed data transfer and efficient power delivery between USB-C enabled devices, ensuring compatibility with a variety of smartphones, tablets, laptops, and peripheral devices. Its robust design offers enhanced durability and reliability required for frequent connection and disconnection cycles, making it well-suited for both personal and professional environments where connectivity and quick charging are essential. Whether used in office settings for routine data synchronisation or in the field for mobile device charging, the cable's high-quality construction meets the necessary standards for technical applications demanding consistent performance.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB-C
Colour White
Type Cell phone Charging cable
Cable Use Cell phone
Connector USB C®
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Cell phone Cable
Type A USB-C®
Type B USB-C®

Reviews

Be the first to submit a review

Trustpilot