Otterbox 78-81356 Otterbox Cable USB-C to USB-C 1.00m Assemblies

MPN
78-81356
Brand
Otterbox
EAN-13
0840304749782
Order Code
19-4819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £12.57 £10.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Otterbox 78-81356 is a high-quality USB Cable Assembly designed for reliable data transfer and charging applications, featuring a USB-C to USB-C connection interface. This cable, measuring 1.00 metre in length, ensures optimal compatibility and performance for devices supporting the USB-C® standard, making it suitable for various consumer electronics and mobile communications equipment. Its robust construction supports high-speed data exchange and efficient power delivery, contributing to enhanced connectivity in engineering setups where secure and stable connections are critical, such as in laboratory testing environments, device integration, and prototype development.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB-C
Colour Black
Type Cell phone Charging cable
Cable Use Cell phone
Connector USB C®
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Cell phone Cable
Type A USB-C®
Type B USB-C®

Reviews

Be the first to submit a review

Trustpilot