Otterbox 78-52680 Cell phone Cable USB-C to USB-C 1m Black Durable

Order Code:

19-4807

Brand: Otterbox MPN: 78-52680 EAN-13: 0840104218488

Discontinued


Otterbox 78-52680 is a technically designed USB-C to USB-C cable, measuring 1.00 metre in length, suitable for use with various cell phone devices. This cable, belonging to the category of USB Cable Assemblies, ensures reliable data transfer and power delivery between compatible devices, utilising the USB-C standard that supports high-speed data transmission. Engineered for durability, its robust construction is ideal for both professional and personal use where dependable connectivity is paramount. Such cables are typically employed in environments where secure device interconnections are needed, including in data communication systems, portable electronics charging solutions, and various digital device integrations.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB-C
Colour White
Type Cell phone Charging cable
Cable Use Cell phone
Connector USB C®
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Cell phone Cable
Type A USB-C®
Type B USB-C®
Weight 28.12g

Trustpilot