Otterbox 78-52677 USB-C to USB-C Cable 1m Black for fast charging data transfer

MPN
78-52677
Brand
Otterbox
EAN-13
0840104218457
Order Code
19-4805
Country of Origin
China
View Full Product Range (13)

Discontinued


Otterbox 78-52677 is a robust USB Cable Assembly designed for reliable performance in electronic connectivity. This Otterbox cable features two USB-C connectors and measures 1 metre in length, making it suitable for a range of applications that require fast charging and data transfer. Engineered to support efficient power delivery and high-speed data communication, it is ideal for use with mobile phones, tablets, and other devices equipped with USB-C ports. The cable's durable construction ensures longevity and sustained performance in demanding environments, meeting the technical requirements for both personal and industrial electronic setups.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB-C
Colour Black
Type Cell phone Charging cable
Cable Use Cell phone
Connector USB C®
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Cell phone Cable
Type A USB-C®
Type B USB-C®
Weight 28.12g

Trustpilot