Otterbox 78-52670 USB Cable Assemblies Black Durable 1.8m

MPN
78-52670
Brand
Otterbox
EAN-13
0840104218389
Order Code
19-4803
Country of Origin
Vietnam
View Full Product Range (13)

Discontinued


Otterbox 78-52670 is a USB-C® to USB-C® cable assembly designed with durability in mind, featuring a robust 1.8-metre length in a sleek black finish. Known for its resilience, this cable is ideal for engineering applications requiring reliable data transfer and power delivery between devices equipped with USB Type-C ports, such as laptops, smartphones, and tablets. Engineered to accommodate high-speed data transfer protocols and significant power throughput, this product is suitable for use in both professional and industrial settings where dependable connectivity is essential.
Cable Length 2.00m
Colour Black
Type Cell phone Charging cable
Cable Use Cell phone
Connector USB C®
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Cell phone Cable
Type A USB-C®
Type B USB-C®
Weight 57.15g

Trustpilot