Otterbox 78-52664 USB Cable Assemblies Durable Black 1m Length

MPN
78-52664
Brand
Otterbox
EAN-13
0840104218327
Order Code
19-4801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £18.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Otterbox 78-52664 is a durable USB cable assembly, featuring robust USB-A to USB-C® connectivity, designed to ensure efficient data transfer and reliable power delivery across various devices. With a length of 1 metre, this black cable offers ample reach for versatile use in both personal and professional environments. Its construction quality ensures longevity and resilience under typical electrical setups, making it a suitable choice for interfacing with laptops, smartphones, and other USB-C® enabled devices commonly used in engineering, data acquisition, and instrumentation applications. This product is also recognised by the alternate description 2899859, aligning with Otterbox's commitment to delivering dependable connectivity solutions.
Cable Length 1.00m
Colour Black
Type Cell phone Charging cable
Cable Use Cell phone
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Cell phone Cable
Type A USB 2.0 connector A
Type B USB-C®
Weight 29.48g

Reviews

Be the first to submit a review

Trustpilot