Otterbox 78-52644 USB Cable Assemblies durable black 1m length

MPN
78-52644
Brand
Otterbox
EAN-13
0840104218129
Order Code
19-4797
Country of Origin
China
View Full Product Range (13)

Discontinued


Otterbox 78-52644 is a durable USB cable assembly featuring a Lightning to USB-A connection, designed for efficient data transfer and reliable charging. This black cable extends to a length of one metre, offering a practical solution for connecting compatible devices across various applications. The robust construction ensures resilience under frequent use, making it suitable for both consumer electronics and professional environments where dependable connectivity is required. Commonly utilised in engineering applications, the cable supports seamless integration with a range of devices, facilitating tasks such as data synchronisation, firmware updates, and device charging with consistent performance.
Cable Length 2.00m
Colour Black
Type Cell phone Charging cable
Cable Use Cell phone
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Cell phone Cable
Type A Lightning
Type B USB-A
Weight 58.51g

Trustpilot