Otterbox 78-52552 USB-C to Lightning Cable 1m Black Durable and Reliable

MPN
78-52552
Brand
Otterbox
EAN-13
0840104212004
Order Code
19-4793
Country of Origin
China
View Full Product Range (13)

Discontinued


Otterbox 78-52552 is a durable and reliable USB-C to Lightning cable designed for seamless data transfer and efficient charging solutions in electronic device applications. This cable assembly features a 1-metre length, providing ample reach and flexibility for connecting a USB-C plug to an Apple Dock Lightning plug, accommodating various user setups without compromising on performance. Engineered for robust and stable connectivity, the Otterbox cable is particularly suited for engineers and technicians requiring dependable communications and power interfaces between devices such as smartphones, tablets, and computers, ensuring optimal functionality across compatible systems.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB Lightning
Colour White
Type Cell phone Charging cable
Cable Use Cell phone
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Cell phone Cable
Type A USB-C® plug
Type B Apple Dock lightning plug

Trustpilot