Otterbox 77-98208 OtterBox React MagSafe iPhone 13/14/15/16e Transparent Clear

MPN
77-98208
Brand
Otterbox
EAN-13
0840434707348
Order Code
19-4789
Country of Origin
China
View Full Product Range (37)

Discontinued


Otterbox 77-98208 OtterBox React MagSafe für iPhone 16e/15/14/13 Stardust in clear offers a robust protective solution for mobile phones. Engineered for compatibility with MagSafe technology, this transparent case pairs seamlessly with the iPhone models 13 through 16e, ensuring both functionality and aesthetic appeal. The React case features a durable yet slim design, providing significant impact resistance while maintaining the sleek form factor of the device. Its clear, stardust finish enhances the smartphone's original design while delivering practical device protection. This product is suitable for engineering applications where reliable device protection is crucial, such as in fieldwork, manufacturing environments, or any scenario necessitating the use of mobile phones in potentially demanding conditions.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Type Back cover
Suitable For 15,5 cm (6,1")

Trustpilot