Otterbox 77-98207 React MagSafe Back cover Clear for iPhone 13/14/15/16e

MPN
77-98207
Brand
Otterbox
EAN-13
0840434707324
Order Code
19-4787
Country of Origin
China
View Full Product Range (37)

Discontinued


Otterbox 77-98207 is a robust mobile phone case designed to offer optimal protection for iPhone models 13, 14, 15, and the 16e, featuring a clear Stardust design that accentuates the device's aesthetics. This case integrates MagSafe compatibility, allowing for seamless interaction with MagSafe chargers and accessories. Comprising durable materials, the OtterBox React provides a high level of impact resistance, safeguarding the device from everyday wear and accidental drops. It is engineered to uphold functionality while maintaining a slim profile, ensuring users have easy access to all device ports and buttons. In engineering applications, this type of protective casing is essential for scenarios that demand both durability and operational convenience, making it ideal for professionals requiring reliable device protection in challenging environments.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Type Back cover
Suitable For 15,5 cm (6,1")

Trustpilot