Otterbox 77-98204 React MagSafe iPhone 13 14 15 16e Cover Black Magsafe Induct

MPN
77-98204
Brand
Otterbox
EAN-13
0840434707263
Order Code
19-4781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £19.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Otterbox 77-98204 is a mobile phone case designed for compatibility with the MagSafe feature and is crafted to protect iPhone models 13, 14, 15, and 16e. The React MagSafe case in black is engineered with durable materials to provide reliable protection against impacts and scratches, offering a snug fit while maintaining the device's sleek profile. The integration of MagSafe technology ensures seamless attachment and easy alignment with MagSafe accessories, thereby enhancing the user's experience without compromising the phone's functionality. Common applications include enhancing the durability of mobile devices in engineering environments where accidental drops and mechanical stress are prevalent, ensuring optimal performance in both field and office settings. The part number 3427956 can be used for alternative references to this sturdy case solution within technological inventories and procurement systems.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Material Plastic
Type Back cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot