Otterbox 77-98202 React Back cover Clear iPhone 13/14/15/16e Pro Pack

MPN
77-98202
Brand
Otterbox
EAN-13
0840434707225
Order Code
19-4777
Country of Origin
China
View Full Product Range (37)

Discontinued


Otterbox 77-98202 is engineered to be a reliable mobile phone case designed for compatibility with MagSafe, specifically for models iPhone 16e, 15, 14, and 13. The case is constructed with a transparent design that maintains the aesthetic clarity of the device while offering robust protection. It integrates seamlessly with MagSafe accessories, ensuring effortless attachment and detachment for magnetic charging without interference. The durable materials used in the React series provide impact resistance, safeguarding the phone from drops and daily wear and tear. This case is particularly suitable for engineers and technicians who require reliable, unobtrusive protection for their devices in environments where durability and device accessibility are paramount.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Type Back cover
Suitable For 15,5 cm (6,1")

Trustpilot