Otterbox 77-98201 React Back cover Transparent Shockproof MagSafe iPhone 13-16

MPN
77-98201
Brand
Otterbox
EAN-13
0840434707201
Order Code
19-4775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £22.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Otterbox 77-98201 React Back Cover Transparent Shockproof with MagSafe compatibility is an advanced protective case specifically designed for use with Apple iPhone models from 13 to 16. It provides reliable shockproof protection through its resilient materials engineered to absorb impacts and dissipate energy, thereby safeguarding the mobile phone from potential damage due to accidental drops. The transparent design allows for full visibility of the device while maintaining a slim profile, and the integration of MagSafe technology ensures seamless attachment of compatible accessories and chargers. It is ideally suited for applications where maintaining the aesthetic integrity of the device while ensuring robust protection is critical, such as in day-to-day professional environments or during field operations where the device is subject to frequent handling and movement. The precision-engineered cut-outs and responsive button covers ensure unhindered functionality, coupled with an easy installation process.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Type Back cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot