Otterbox 77-97827 React Booklet iPhone 16e/15/14/13 Transparent Black MagSafe

Order Code:

19-4773

Brand: Otterbox MPN: 77-97827 EAN-13: 0840304796380
Qty Unit Price (Ex VAT)
1+ £17.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

Otterbox 77-97827 React Booklet is designed for the iPhone 16e, 15, 14, and 13, offering robust protection while maintaining a sleek appearance with its Transparent Black finish. The case supports MagSafe compatibility, allowing for seamless wireless charging and attachment of MagSafe accessories without interference. Engineered for durability, it features a slim design that incorporates impact-resistant materials, safeguarding the device from everyday drops and bumps. This mobile phone case is particularly useful for individuals in demanding environments where device protection is critical, such as construction sites, field research, or industrial settings. The case ensures that while the mobile phone is shielded, it remains fully functional with all ports and buttons easily accessible.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Suitable For 15,5 cm (6,1")
Type Booklet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot