Otterbox 77-97671 React Back cover Samsung Galaxy A16 Transparent

MPN
77-97671
Brand
Otterbox
EAN-13
0840304790425
Order Code
19-4767
Country of Origin
China

Discontinued


Otterbox 77-97671 is a React series back cover designed specifically for the Samsung Galaxy A16. This transparent mobile phone case offers reliable protection through its slim, durable construction, safeguarding the device from everyday impacts and minor drops. Its precision-engineered design ensures a perfect fit, allowing easy access to all device ports and buttons without compromising on functionality. The cover's clear material preserves the original aesthetics of the phone while providing robust defensive capabilities, making it suitable for applications where both operational efficiency and visual appeal are paramount. This product is commonly used by professionals who require dependable protection for their mobile devices in both office and field environments.
Compatible With Samsung Galaxy A16
Colour Transparent
Suitable For 17 cm (6,7")
Type Back cover

Trustpilot