Otterbox 77-97668 React Back cover for Samsung Galaxy A16 Black

MPN
77-97668
Brand
Otterbox
EAN-13
0840304790364
Order Code
19-4765
Country of Origin
China
View Full Product Range (37)

Discontinued


Otterbox 77-97668 React case is designed specifically for the Samsung Galaxy A16, offering robust protection in a streamlined format. This back cover, finished in black, incorporates a durable polycarbonate shell combined with a synthetic rubber slipcover that enhances grip while safeguarding against everyday wear and tear. Engineered for precise device compatibility, the case accommodates all functional cut-outs and buttons, ensuring seamless access and operation. Typical applications for this product include providing reliable protection in environments where the mobile device is susceptible to drops, impacts, or abrasions, effectively extending the lifespan of the Samsung Galaxy A16 under typical usage conditions.
Compatible With Samsung Galaxy A16
Colour Black
Type Back cover
Suitable For 17 cm (6,7")

Trustpilot