Otterbox 77-97536 Defender Back cover Green MagSafe for iPhone 16e 15 14 13

MPN
77-97536
Brand
Otterbox
EAN-13
0840304783762
Order Code
19-4763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £33.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

Otterbox 77-97536 Defender Back Cover Green MagSafe is designed specifically for use with the iPhone range, including models 16e, 15, 14, and 13. Engineered to provide robust protection, the Defender series back cover integrates MagSafe technology which ensures seamless connectivity with compatible accessories, offering both functionality and security. Constructed with a durable multi-layer design, this mobile phone case consists of a solid polycarbonate shell and a flexible outer slipcover, enhancing its resistance against drops, impacts, and abrasions. Typical engineering applications for this product include its use in environments requiring enhanced durability and protection for mobile devices, such as fieldwork or construction sites, where devices are subject to higher risk conditions.
Compatible With Apple iPhone 13/14/15/16
Colour Green
Type Back cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot