Otterbox 77-95616 Symmetry Back cover Google Pixel 9/9 Pro Black Shockproof

MPN
77-95616
Brand
Otterbox
EAN-13
0840304763436
Order Code
19-4755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £28.98 £24.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Otterbox 77-95616 offers the Symmetry mobile phone case designed for the Google Pixel 9/9 Pro, delivering robust shockproof protection in a sleek black design. This precision-engineered back cover utilises advanced materials to provide an optimal balance of slimness and durability, ensuring the device is well-guarded against drops and impacts typical in everyday use. With its easy installation and precise cut-outs, it supports seamless access to all ports and buttons, making it highly suitable for users requiring reliable protection in professional and industrial environments where accidental drops and bumps are common.
Compatible With Google Pixel 9
Colour Black
Material Polycarbonate (PC)
Type Back cover
Suitable For 16 cm (6,3")

Reviews

Be the first to submit a review

Trustpilot