Otterbox 77-95436 React Back cover Samsung Galaxy XCover 7 Black Shockproof

MPN
77-95436
Brand
Otterbox
EAN-13
0840304761159
Order Code
19-4753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £18.79 £15.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Otterbox 77-95436 provides a robust protective solution specifically designed for the Samsung Galaxy XCover 7. This back cover is part of the React series, offering a sleek, black case that delivers reliable shockproof protection for mobile devices frequently used in rugged environments. Engineered to withstand daily wear and impacts, the case's resilient construction combines durable materials with a precise fit, safeguarding the device while maintaining accessibility to all ports and buttons. Ideal for engineers working in field operations or industrial settings, this case enhances the durability of the mobile phone, ensuring it remains functional despite exposure to challenging conditions.
Compatible With Samsung
Colour Black
Material Plastic
Type Back cover
Suitable For 16,8 cm (6,6")

Reviews

Be the first to submit a review

Trustpilot