Otterbox 77-95430 Defender Back cover Samsung Galaxy A55 5G Black Stand

MPN
77-95430
Brand
Otterbox
EAN-13
0840304761098
Order Code
19-4751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £32.91 £27.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Otterbox 77-95430 is a meticulously engineered mobile phone case designed to provide robust protection for the Samsung Galaxy A55 5G. This Defender back cover, finished in black, integrates a built-in stand for hands-free viewing and functionality. Its multi-layered construction comprises a solid inner shell and resilient outer slipcover, enhancing durability and resistance to drops, shocks, and scratches. Typically used in environments where device protection is crucial, such as construction sites or industrial settings, this cover offers reliable safeguarding of mobile devices in rigorous conditions. The precision design ensures unimpeded access to all device features and maintains full functionality, making it a prudent choice for safeguarding critical communication tools.
Compatible With Samsung Galaxy A55
Colour Black
Type Back cover
Suitable For 16,8 cm (6,6")

Reviews

Be the first to submit a review

Trustpilot