Otterbox 77-95412 Otterbox React Back Cover Samsung Galaxy A55 5G Black

MPN
77-95412
Brand
Otterbox
EAN-13
0840304760916
Order Code
19-4749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £17.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Otterbox 77-95412 is a mobile phone case designed specifically for the Samsung Galaxy A55 5G, providing a precise fit that ensures optimal protection without added bulk. The React Back Cover is constructed from robust polycarbonate materials, which offer resistance against daily wear and abrasion, enhancing the device's longevity. This minimalist black cover is engineered to absorb impact, effectively safeguarding the phone against accidental drops and scratches. It is suitable for use in environments where protection from minor physical hazards is necessary, making it a practical choice for both everyday users and professionals who require durable phone protection.
Compatible With Samsung Galaxy A55
Colour Black
Type Back cover
Suitable For 16,8 cm (6,6")

Reviews

Be the first to submit a review

Trustpilot