Otterbox 77-95309 React Back Cover Google Pixel 8a Transparent Inductive Charge

MPN
77-95309
Brand
Otterbox
EAN-13
0840304759552
Order Code
19-4745
Country of Origin
China
View Full Product Range (37)

Discontinued


Otterbox 77-95309 React Back Cover is a precision-engineered, transparent mobile phone case specifically designed for the Google Pixel 8a. This robust back cover is manufactured with durable polymer materials, ensuring long-lasting protection against impacts and scratches while maintaining the sleek profile of the device. The design supports inductive charging, allowing seamless functionality with wireless charging systems without needing to remove the cover. Typically utilised in environments demanding both aesthetic appeal and protection, such as in professional settings requiring reliable device safeguarding, the case embodies both utility and style. Its construction is optimised to provide easy access to all ports and buttons, facilitating uninterrupted device operation.
Compatible With Google Pixel 7/8
Colour Transparent
Material Recycled PET
Type Back cover

Trustpilot