Otterbox 77-93117 Symmetry Case iPhone 16e/15/14/13 Clear Stardust MagSafe

MPN
77-93117
Brand
Otterbox
EAN-13
0840304734924
Order Code
19-4741
Country of Origin
China
View Full Product Range (37)

Discontinued


Otterbox 77-93117 is a mobile phone case designed for the iPhone models 16e, 15, 14, and 13, characterised by its clear Stardust colour and compatibility with MagSafe technology. This Symmetry series case combines durable polycarbonate construction with thermoplastic elastomer to offer robust protection against impacts while maintaining a slim profile. The integration of MagSafe enables seamless attachment of compatible accessories, enhancing the functionality of the device. Suitable for engineers and professionals who require reliable device protection without sacrificing connectivity options, this case provides a balance of durability and design suited for various operational environments.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Type Back cover
Suitable For 15,5 cm (6,1")

Trustpilot