Otterbox 77-80951 React Case Apple iPhone 7/8/SE Black Transparent

MPN
77-80951
Brand
Otterbox
EAN-13
0840104235720
Order Code
19-4721
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £20.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayBack-order availability date - 19/05/2026

Otterbox 77-80951 React Case is a robust mobile phone case designed to provide reliable protection for Apple iPhone 7, 8, and SE models while maintaining a slim profile. Engineered with a sleek black transparent design, this case offers a durable construction that combines polycarbonate and synthetic rubber to absorb impacts and resist scratches. The streamlined design allows for easy installation and ensures the functionality of all device ports and buttons. Commonly utilised in arenas where device protection against drops and minor abrasions is critical, the Otterbox React Case is suitable for both personal and professional environments requiring resilience and durability in mobile device protection. Manufacturing applications may include use in fields such as construction, engineering, and any environment that demands enhanced safeguarding of mobile technology.
Compatible With Apple iPhone 7/8/SE
Colour Transparent
Depth 9.9mm
Height 143.5mm
Type Case
Weight 27.22g
Width 72.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot