Otterbox 77-65401 Defender Back cover iPhone 12/12 Pro Black Shockproof

MPN
77-65401
Brand
Otterbox
EAN-13
0840104215685
Order Code
19-4715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £33.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Otterbox 77-65401 is designed as a robust protective back cover for the iPhone 12 and iPhone 12 Pro, engineered to offer exceptional shockproof capabilities. This mobile phone case, identified by alternate description number 2347450, is constructed to withstand impact and rough handling, providing a durable layer of defence without compromising on accessibility to the device’s functionality. Utilising precise cutouts and reinforced port covers, it ensures protection against dust and debris, while maintaining full access to buttons and features. This case is typically utilised in environments where impact resistance is paramount, such as construction sites, industrial settings, or during outdoor activities where device safety is critical. The Otterbox Defender series, recognisable by its black matte finish, exemplifies the integration of advanced materials and design to deliver comprehensive mobile device protection.
Compatible With Apple iPhone 12
Colour Black
Type Back cover

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot