Otterbox 77-54088 Defender Pro Pack Cover for Apple iPhone 7/8 Black

Order Code:

19-4707

Brand: Otterbox MPN: 77-54088 EAN-13: 0660543403814

Discontinued


Otterbox 77-54088 features a robust design specifically engineered to offer advanced protection for Apple iPhone 7 and 8 devices. This Defender Pro Pack cover utilises multi-layer construction, which incorporates a high-impact polycarbonate shell, synthetic rubber slipcover, and a dynamic port cover to safeguard against dust, dirt, and potential damage from accidental drops or impacts. The product is well-suited for rigorous environments and applications where mobile devices are subject to increased physical stress and is particularly beneficial in industrial, construction, and fieldwork settings where durable protection is paramount. Its precise form factor ensures compatibility with device functionalities such as camera and charging ports without hindrance.
Compatible With Apple iPhone 7/8/SE
Colour Black
Depth 33.5mm
Height 157mm
Type Cover
Weight 131.5g
Width 86.1mm

Trustpilot