OSRAM OTIR4000 Automotive Compressor Auto turn-off Digital display 8.3 bar

MPN
OTIR4000
Brand
Osram
EAN-13
4062172306294
Order Code
17-0987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £71.34 £60.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 28/10/2026

Osram OTIR4000, also known as part number 2798471, is a highly efficient automotive compressor featuring an automatic turn-off mechanism and a digital display capable of displaying pressure up to 8.3 bar. This product is engineered to offer precision in tyre inflation tasks, making it an essential tool for automotive maintenance and repair. With its digital interface, users can easily monitor and control inflation pressures to ensure optimal tyre performance and safety. Designed with robust components, the OTIR4000's reliability and accuracy make it suitable for use in both personal and professional automotive workshops where precise air pressure application is critical.
Type Compressor
Dimensions (L x W x H) 61 x 95 x 150 mm
Height 150mm
Length 61mm
Max. operating pressure 8.3bar
Product Type Compressor
Weight 730g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot