OSRAM OTIR2000 Automotive Digital Air Compressor Inspection Light 8.3 bar

MPN
OTIR2000
Brand
Osram
EAN-13
4062172198769
Order Code
17-0986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £54.80 £46.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 28/10/2026

Osram 2373173 - OSRAM OTIR2000 is a automotive digital air compressor combined with an inspection light, engineered to deliver precise pressure management and illumination in demanding environments. The OTIR2000 is capable of achieving pressures up to 8.3 bar, making it suitable for inflating a variety of vehicle tyres and other inflatables, and its integrated inspection light assists in low-light conditions to facilitate efficient and safe operation. This multi-functional device is particularly beneficial in automotive service and maintenance settings, where accurate inflation pressure and workspace visibility are critical. Its robust construction ensures reliable performance under varying conditions, making it a valuable tool for automotive engineers and technicians.
Type Compressor
Dimensions (L x W x H) 70 x 70 x 170 mm
Height 170mm
Length 70mm
Max. operating pressure 8.3bar
Operating Voltage 3.7V
Product Type Compressor
Weight 485g
Width 70mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot