Osram OTI2110 Compressor TYREinflate 2110 Tyre Inflator

MPN
OTI2110
Brand
Osram
EAN-13
4062172411752
Order Code
19-4184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Osram OTI2110 is a precision-engineered compressor, designated as the TYREinflate 2110, distinguished by product identification number 4062172411769. This device is a compact and efficient wheel and tyre tool designed for rapid delivery of compressed air to inflate tyres. The compressor features robust construction for durability, providing reliable performance for both personal and professional use. It is well-suited for applications in automotive maintenance and roadside assistance where quick and efficient tyre inflation is essential. The OTI2110 ensures precise control and is compatible with standard vehicle tyres, making it an indispensable tool in workshops and garages.
Type Compressor
Dimensions (L x W x H) 220 x 105 x 152 mm
Height 152mm
Length 220mm
Product Type Compressor
Width 105mm

Reviews

Be the first to submit a review

Trustpilot