Osram Osc500A Automotive Batterystart Starter Cable 500A 50mm² Alum 5M

MPN
OSC500A
Brand
Osram
EAN-13
4062172220996
Order Code
17-0981
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Osram 2613286 - Osram OSC500A is a high-performance jump lead designed for automotive applications, facilitating reliable vehicle start-ups under demanding conditions. This product features a robust current carrying capacity of 500 amperes, ensuring efficient power transfer for starting vehicle batteries. Constructed with 50 mm² aluminium cables that are copper-plated, these jump leads offer superior electrical conductivity and resistance to corrosion. The 5-metre length provides flexibility and convenience, while the durable plastic clamps ensure secure connections. These starter cables are particularly suited for use in automotive environments where reliable and efficient power transfer is critical, such as in garages, workshops, and roadside assistance scenarios.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 5m
Cross Section 50mm²
Height 105mm
Length 340mm
Material Aluminium (copper plated)
Product Type Jump lead
Suitable for Diesel engines up to 9500cm³
Suitable for petrol engines up to 9500cm³
Voltage 12&24V
Width 250mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot