Osram Osc350 Jump Lead Copper 35Mm² 4.5M Plastic Clamps Vehicle Start Recovery

Order Code:

17-0980

Brand: Osram MPN: OSC350 EAN-13: 4062172220934
Qty Unit Price (Ex VAT)
1+ £138.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Osram 2613288 OSC350 is an automotive jump lead specifically designed for vehicle start and recovery applications. The jump lead features a robust construction with a cross-sectional area of 35 mm², using high-quality copper for optimal electrical conductivity and minimal resistance. Spanning a length of 4.5 metres, it provides enhanced reach for connecting under various conditions. The durable plastic clamps ensure a secure and reliable connection to battery terminals, making it suitable for use in demanding environments where reliable jump-start capability is crucial. This jumper link is ideally utilised in workshops, garages, and roadside assistance situations, allowing efficient and secure engine starting in emergency scenarios.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 4.5m
Cross Section 35mm²
Height 85mm
Length 345mm
Material Copper
Product Type Jump lead
Suitable for Diesel engines up to 7000cm³
Suitable for petrol engines up to 7000cm³
Voltage 12&24V
Width 225mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot