Osram Osc250A Batterystart Starter Cable Aluminium Copper 3.5M

MPN
OSC250A
Brand
Osram
EAN-13
4062172220910
Order Code
17-0979
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Osram 2613284, Osram OSC250A, is a jump lead designed to facilitate automotive battery starts. This starter cable features a conductor cross-section of 25 mm², where the primary metal is aluminium that has been copper-plated for enhanced electrical conductivity. It measures 3.5 metres in length and includes robust plastic clamps to ensure secure connections. Engineered for use in the automotive sector, this jump lead is typically utilised in situations requiring temporary battery reinvigoration and is capable of handling a current of up to 250 amperes, making it suitable for a wide range of vehicles. The combination of copper-plated aluminium provides a lightweight yet effective solution that balances performance with cost efficiency.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 3.5m
Cross Section 25mm²
Height 90mm
Length 300mm
Material Aluminium (copper plated)
Product Type Jump lead
Suitable for Diesel engines up to 5500cm³
Suitable for petrol engines up to 5500cm³
Voltage 12&24V
Width 200mm

Reviews

Be the first to submit a review

Trustpilot