Osram Osc160 Automotive Starter Cable 300A 16mm² Aluminium 3M Plastic Clamps

MPN
OSC160
Brand
Osram
EAN-13
4062172220873
Order Code
17-0978
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Osram 2613283 - Osram OSC160, a reliable automotive starter cable, is engineered to offer robust performance for jumper link applications. This 300A jump lead features a 16mm² aluminium core that is copper plated to enhance electrical conductivity, ensuring efficient energy transfer. The 3-metre length provides sufficient reach for various vehicle types, while the durable plastic clamps offer secure connections to battery terminals. Designed for use in starter and battery connection tasks, it is suitable for emergency vehicle start-up situations and maintenance operations where dependable electronic bridging is required. Its construction prioritises both efficiency and safety, making it a practical choice for engineers and automotive professionals.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 3m
Cross Section 16mm²
Height 85mm
Length 300mm
Material Aluminium (copper plated)
Product Type Jump lead
Suitable for Diesel engines up to 3500cm³
Suitable for petrol engines up to 3500cm³
Voltage 6&12V
Width 240mm

Reviews

Be the first to submit a review

Trustpilot