Osram Osc101 Batterystart Starter Cable 200A 8.5mm² Aluminium 3M Plastic Clamp

MPN
OSC101
Brand
Osram
EAN-13
4062172220859
Order Code
17-0977
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Osram 2613282, OSC101, is a high-performance jumper link essential for automotive applications. This BATTERYstart starter cable is designed for robustness and efficiency, with a current capacity of 200A and constructed from 8.5 mm² aluminium that is copper-plated to enhance conductivity and durability. Measuring three metres in length, the cable comes equipped with plastic clamps that ensure secure attachment to battery terminals, enhancing safety and ease of use. This product is ideally suited for emergency vehicle battery boosts and routine vehicle maintenance where reliable current transfer is paramount.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 3m
Cross Section 8.5mm²
Height 60mm
Length 290mm
Material Aluminium (copper plated)
Product Type Jump lead
Suitable for petrol engines up to 2000cm³
Voltage 6&12V
Width 220mm

Reviews

Be the first to submit a review

Trustpilot