Osram NIGHTLUX WT LED Nightlight

MPN
NIGHTLUX WT
Brand
Osram
EAN-13
4008321376596
Order Code
55-1572

Discontinued


This Nightlux night light from Osram can be used both indoor and outdoor (dustproof and splashproof) and is ideal when used in areas such as dark corners or staircases. Easy to install with screws, magnets or an adhesive strip, the light is adjustable and swivels up and down through a 60° angle.


  • Nominal wattage 0.3W
  • Nominal voltage 4.5V
  • Lifespan 20000h
  • Number of lighting outlets: 3
  • Equipped with lamp
  • Colour: White
  • Body and cover material: Plastic
  • Installation: Surface-mounted
  • Colour temperature: 7000K
  • Beam angle: 15°
  • Luminous flux: 30lm
  • Protection Class III
  • Type of protection: IP54
  • 86 x 69 x 28mm (L x W x H)
  • Accessories: Magnet/screws/battery 3x 1.5V micro LR3 AAA
  • Manufacturer's part NIGHTLUX WT
Equipped with lamp
Installation Surface-mounted
Life pan 20000h
Lifespan 20000h
Protection Class III

Trustpilot